You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FireX Interlinkable Mains Powered Heat Alarm with 9V Battery Back-Up -
KF30
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- KF30
- Order Code:
- SR10943
- Product Range
- -
- Also Known As:
- GTN UPC EAN: 0047871259748 GTN UPC EAN: 0047871259748
- Technical Datasheet:
- KF30 Datasheet
Product Overview
- Interlink with up to 23x FireX hard-wired alarms – all alarms sound if danger is detected
- Alarm memory – identifies source unit within interconnecting network
- Reduced energy consumption – lower lifetime running costs
- Combined Test/Hush button allows regular testing of alarm function and can be used to temporarily silence nuisance alarms
- Auto reset after activation
- Tamper-resistant locking device – prevents unauthorised removal without the use of a tool
- Mains operation – 9V Alkaline back-up battery supplied as standard
- 6-years manufacturer's warranty
- Dimensions (HxWxD): 133x133x6mm
- Weight: 213g
- BSI certified to BS5446 Part 2: 2003
- CE tested and certified
Applications
Facility Maintenance, Instrumentation, Museum & Heritage Monitoring, Safety, Sensing, Signalling, Temperature Controllers, Thermal Management
Warnings
Product Information
- :
- Heat
- :
- 230V
- :
- 0°C
- :
- 40°C
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.99 (£29.99) | ( ) |
3+ | £24.55 (£29.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.