You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Interlinkable Mains Powered Heat Alarm with Long-Life 9V Back-Up Battery - 

KF30LL

KF30LL - Interlinkable Mains Powered Heat Alarm with Long-Life 9V Back-Up Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KIDDE KIDDE
Manufacturer Part No:
KF30LL
Order Code:
SR11730
Product Range
-
Also Known As:
GTIN UPC EAN: 0047871259755
Technical Datasheet:
KF30LL   Datasheet
See all Technical Docs

Product Overview

Mains-powered heat alarm that can be interlinked with up to 23 other Kidde mains alarms, be they ionisation, optical or heat. Once interlinked, the detection of the relevant danger by an individual unit will sound across all the connected alarms.
  • Interlink with up to 23 Firex hard-wired alarms – all alarms sound if danger is detected
  • Alarm memory – identifies source unit within interconnecting network
  • Reduced energy consumption – lower lifetime running costs
  • Combined Test/HushTM button allows regular testing of alarm function and can be used to temporarily silence nuisance alarms
  • Auto reset after activation
  • Tamper-resistant locking device – prevents unauthorised removal without the use of a tool
  • Mains operation – 9V Lithium back-up battery supplied as standard

Product Information


:
Heat

:
230V

:
0°C

:
40°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0047871259755

4 In stock

Available until stock is exhausted

£37.00 ( £44.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.00 (£44.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £36.00 (£43.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --