You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mounting Pattress for Mains Powered 18mm Smoke Alarms -
SMK4896
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- SMK4896
- Order Code:
- SR11453
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0047871080076
Product Overview
- A mounting pattress to attach mains powered Firex alarms to a surface
- For installations involving cable entry via trunking or conduit
- 18mm Deep base which fits all Firex alarms
- Easy installation with loose fit terminal block
- CE Tested and certified
- 6 Year warranty
Applications
Safety, Installations
Product Information
- :
- -
- :
- 230V
- :
- 0°C
- :
- 40°C
- :
- -
Technical Documents (0)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.95 (£2.34) | ( ) |
3+ | £1.80 (£2.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.