You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Power SPNO 500A -
EV200AAANA
- Manufacturer:
- KILOVAC - TE CONNECTIVITY KILOVAC - TE CONNECTIVITY
- Manufacturer Part No:
- EV200AAANA
- Order Code:
- SW02298
- Product Range
- Kilovac EV200 Series
- Also Known As:
- 1618002-7, EV200AAANA
- Technical Datasheet:
- EV200AAANA Datasheet
Product Range Selector (Kilovac EV200 Series)
See all from this product rangeProduct Overview
- CE marked for EC applications
- UL E208033 and AIAG QS9000 approved
- Rated operating voltage from 12VDC to 900VDC
- Continuous (carry) current is typically 500A at 85°C (400 MCM conductors)
- Contact resistance is typically 0.2mohm at 200A
- Coil voltage of 9VDC to 36VDC (requires external coil economizer)
- Coil wire length of 15.3inch (390mm)
- Bottom mount and male 10mm x M8 terminals
- Ambient operating temperature range from -40°C to 85°C
- Stud termination
Applications
Automation & Process Control, Industrial, Security
Product Information
- :
- -
- :
- Chassis
- :
- 900VDC
- :
- SPST-NO
- :
- 1 Pole
- :
- -
- :
- 500A
- :
- -
- :
- 36V
- :
- -
- :
- 500A
- :
- -
- :
- Kilovac EV200 Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £214.56 (£257.47) | ( ) |
5+ | £191.36 (£229.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.