You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Pole Contactor, SPST-NO, 900V DC, 100A -
LEV100A4ANG
- Manufacturer:
- KILOVAC - TE CONNECTIVITY KILOVAC - TE CONNECTIVITY
- Manufacturer Part No:
- LEV100A4ANG
- Order Code:
- MC03015
- Product Range
- KILOVAC LEV100
- Also Known As:
- LEV100A4ANG, 3-1618389-7
- Technical Datasheet:
- LEV100A4ANG Datasheet
Product Range Selector (KILOVAC LEV100)
See all from this product rangeProduct Overview
- 15" Coil wire length
- Nitrogen-filled contact chamber
- Flying leads for coil connections
- Load terminals threaded for M5 bolts
- ≤1.2VDC Drop-out voltage (20°C)
- 10W Maximum coil power
- 40ms Operate and 10ms release maximum time
- -40 to 85°C Operating temperature range
Applications
Motor Drive & Control, Power Management, Security
Product Information
- :
- 100A
- :
- Panel Mount
- :
- 900VDC
- :
- SPST-NO
- :
- 1 Pole
- :
- -
- :
- 100A
- :
- -
- :
- 12V
- :
- 0.006kW
- :
- 100A
- :
- -
- :
- KILOVAC LEV100
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.63 (£93.16) | ( ) |
3+ | £73.37 (£88.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.