You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electric Heated Throw / Blanket, Grey -
EB105
- Manufacturer:
- KINGAVON KINGAVON
- Manufacturer Part No:
- EB105
- Order Code:
- HG01389
- Product Range
- KINGAVON - Electric Blankets
- Also Known As:
- GTIN UPC EAN: 5017403099963
Product Range Selector (KINGAVON - Electric Blankets)
See all from this product rangeProduct Overview
- Simple controls
- Overheat protection
- 9 Heat settings: 1-7, low & high
- 9 Hour programmable timer
- Detachable connector
- Machine washable
- Energy efficient
- Approx size: 120x160cm
- Approx 2.4m cable (blanket to plug socket)
Product Information
- :
- Electric Blanket
- :
- 120W
- :
- -
- :
- KINGAVON - Electric Blankets
- :
- UK Type G
Technical Documents (0)
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.17 (£44.60) | ( ) |
3+ | £32.93 (£39.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.