You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD LED, 3.5mm x 2.8mm, 20mA, 2V, 627nm, Red - 

KA-3528EC

KA-3528EC - SMD LED,  3.5mm x 2.8mm, 20mA, 2V, 627nm, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KA-3528EC
Order Code:
SC20749
Product Range
-
Technical Datasheet:
KA-3528EC   Datasheet
See all Technical Docs

Product Overview

The KA-3528EC is a red LED Lamp with water clear lens, SMD mounting, round-shaped lens, 120° viewing angle, 30mcd luminous intensity and 627nm wavelength. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide. Ideal for backlight. Suitable for all SMT assembly and solder process.
  • Single colour

Applications

LED Lighting

Product Information


:
Red

:
SMD

:
3.5mm x 2.8mm

:
20mA

:
2V

:
627nm

:
30mcd

:
120°

:
Round

:
-

:
-

:
MSL 4 - 72 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.24 ( £0.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --