You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip LED Lamp, 3.3V, 20mA, 525nm, Green - 

KPG-1608ZGC

KPG-1608ZGC - SMD Chip LED Lamp, 3.3V, 20mA, 525nm, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPG-1608ZGC
Order Code:
SC20796
Product Range
-
Technical Datasheet:
KPG-1608ZGC   Datasheet
See all Technical Docs

Product Overview

The KPG-1608ZGC is a 1.6x0.8mm green SMD Chip LED Lamp with water clear lens. The green source device is made with InGaN on sapphire. It has a moisture sensitivity level of 3.
  • 0.25mm Thickness
  • Low power consumption
  • Wide viewing angle
  • Compatible with automatic placement equipment
  • Ideal for backlight and indicator

Applications

LED Lighting, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Green

:
SMD

:
0603

:
20mA

:
3.3V

:
525nm

:
400mcd

:
120°

:
Rectangular

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.37 ( £0.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --