You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Green Red, SMD, 120 Degree, Rectangular, 20mA - 

KPHBM-2012SURKCGKC

KPHBM-2012SURKCGKC - LED, Green Red, SMD, 120 Degree, Rectangular, 20mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPHBM-2012SURKCGKC
Order Code:
SC15688
Product Range
KPHBM
See all Technical Docs

Product Range Selector (KPHBM)

See all from this product range

Product Overview

The KPHBM-2012SURKCGKC from Kingbright is a surface mount, rectangular shaped bi-colour LED. bi-colour of LED are high efficiency red and green made with GaInP on GaAs substrate light emitting diode and AlGaInP on GaAs substrate light emitting diode respectively. This is a low power consumption LED which has wide viewing angle and Ideally suitable for backlighting and indicators.
  • Available in size of 2mmx1.25mm and 0.45mm thickness
  • Forward voltage of 1.95V for red and 2.1V for green
  • Forward current of 20mA for red and green
  • Dominant wavelength of 630nm for red and 570 for green
  • Peak wavelength of 645nm for red and 574 for green
  • Luminous intensity of 80mcd for red and 50mcd for green
  • Water clear lens type
  • Viewing angle of 120°

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information


:
Green, Red

:
SMD

:
-

:
120°

:
Rectangular

:
R 20mA, G 20mA

:
R 220mcd, G 50mcd

:
R 1.95V, G 2.1V

:
R 630nm, G 570nm

:
KPHBM

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£0.16 ( £0.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --