You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Green SMD LED, 2.1V, 20mA -
KPHCM-2012CGCK
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- KPHCM-2012CGCK
- Order Code:
- SC20800
- Product Range
- SMD Green LED
- Technical Datasheet:
- KPHCM-2012CGCK Datasheet
Product Range Selector (SMD Green LED)
See all from this product rangeProduct Overview
- Standard size of 2mm x 1.25mm SMT LED, 0.5mm thickness
- Luminous intensity of 50mcd at 20mA
- Viewing angle is 110°
- Forward voltage is 2.1V
- Forward current (If) is 20mA
- Dominant wavelength is 570nm at IF=20mA
- Peak wavelength is 574nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Green
- :
- SMD
- :
- 0805 [2012 Metric]
- :
- 20mA
- :
- 2.1V
- :
- 570nm
- :
- 50mcd
- :
- 110°
- :
- Rectangular
- :
- SMD Green LED
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.14 (£0.17) | ( ) |
25+ | £0.11 (£0.13) | ( ) |
50+ | £0.10 (£0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.