You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Power SMD LED, 1005, 30mA, 2.1V, 601nm, Orange - 

KPHHS-1005SECK

KPHHS-1005SECK - Low Power SMD LED, 1005, 30mA, 2.1V, 601nm, Orange

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPHHS-1005SECK
Order Code:
SC20807
Product Range
-
Technical Datasheet:
KPHHS-1005SECK   Datasheet
See all Technical Docs

Product Overview

The KPHHS-1005SECK is an orange Chip LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 120° viewing angle, 240mcd luminous intensity and 601nm wavelength. The super bright orange source colour device is made with DH InGaAlP on GaAs substrate. Ideal for backlight and indicator.
  • 0.5mm Thickness
  • Low power consumption
  • Wide viewing angle

Applications

LED Lighting

Product Information


:
Orange

:
SMD

:
1005

:
30mA

:
2.1V

:
601nm

:
240mcd

:
120°

:
Rectangular

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --