You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Power SMD LED, 0603, 20mA, 2.1V, 570nm, Green - 

KPT-1608CGCK

KPT-1608CGCK - Low Power SMD LED, 0603, 20mA, 2.1V, 570nm, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPT-1608CGCK
Order Code:
SC20809
Product Range
SMD Yellow LED
Technical Datasheet:
KPT-1608CGCK   Datasheet
See all Technical Docs

Product Range Selector (SMD Yellow LED)

See all from this product range

Product Overview

The KPT-1608CGCK is a 1.6 x 0.8mm green SMD Chip LED Lamp with water clear lens. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode.
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator

Applications

LED Lighting, Signalling

Product Information


:
Green

:
SMD

:
0603

:
20mA

:
2.1V

:
570nm

:
50mcd

:
120°

:
Rectangular

:
SMD Yellow LED

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --