You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Power SMD LED, 0603, 20mA, 1.95V, 630nm, Red - 

KPT-1608SURCK

KPT-1608SURCK - Low Power SMD LED, 0603, 20mA, 1.95V, 630nm, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPT-1608SURCK
Order Code:
SC20817
Product Range
SMD Red LED
Technical Datasheet:
KPT-1608SURCK   Datasheet
See all Technical Docs

Product Range Selector (SMD Red LED)

See all from this product range

Product Overview

The KPT-1608SURCK from Kingbright is a surface mount hyper red colour rectangular chip LED. This device made of AlGaInP on GaAs substrate light emitting diode which can operate with wide viewing angle and low power consumption.
  • Standard size of 1.6mm x 0.8mm SMT LED, 0.75mm thickness
  • Luminous intensity of 80mcd at 20mA
  • Viewing angle is 120°
  • Forward voltage is 1.95V
  • Forward current (If) is 20mA
  • Dominant wavelength is 630nm at IF=20mA
  • Peak wavelength is 645nm at IF=20mA
  • Water clear lens type

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information


:
Red

:
SMD

:
0603

:
20mA

:
1.95V

:
630nm

:
80mcd

:
120°

:
Rectangular

:
SMD Red LED

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.12 ( £0.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --