You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Power SMD Green LED 1206 / 3216 Metric, 20mA, 2.1V, 570nm - 

KPTD-3216CGCK

KPTD-3216CGCK - Low Power SMD Green LED 1206 / 3216 Metric, 20mA, 2.1V, 570nm
KPTD-3216CGCK - Low Power SMD Green LED 1206 / 3216 Metric, 20mA, 2.1V, 570nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPTD-3216CGCK
Order Code:
SC02471
Product Range
-
Technical Datasheet:
KPTD-3216CGCK   Datasheet
See all Technical Docs

Product Overview

The KPTD-3216CGCK is a green Chip LED Lamp with water clear lens, SMD mounting, round-shaped lens, 35° viewing angle, 300mcd luminous intensity and 570nm wavelength. The green source colour device is made with AlGaInP on GaAs substrate. Ideal for backlight and indicator.
  • 1.8mm Thickness
  • Low power consumption

Applications

LED Lighting

Product Information


:
Green

:
SMD

:
1206 (3216 Metric)

:
20mA

:
2.1V

:
570nm

:
300mcd

:
35°

:
Round

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

40 In stock Need more?

???PF_PDP_RSP_SUP???

£0.19 ( £0.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --