You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, RGB, Red, Green, Blue, Through Hole, T-1 3/4 (5mm), 60 °, Dome, R 30mA, G 30mA, B 30mA - 

L-154A4SUREQBFZGEW

L-154A4SUREQBFZGEW - LED, RGB, Red, Green, Blue, Through Hole, T-1 3/4 (5mm), 60 °, Dome, R 30mA, G 30mA, B 30mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-154A4SUREQBFZGEW
Order Code:
SC14682
Product Range
Hyper Red/ Blue/ Green
See all Technical Docs

Product Range Selector (Hyper Red/ Blue/ Green)

See all from this product range

Product Overview

The L-154A4SUREQBFZGEW is a 5mm full-colour RGB LED Lamp with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate. The blue source device is made with InGaN. The green source device is made with InGaN on sapphire.
  • Uniform Light Output
  • Low Power Consumption
  • Long Life, Solid State Reliability

Applications

LED Lighting

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

ESD sensitive device, take proper precaution while handling the device, operators must wear anti-static bracelets, wear anti-static suit when entering work areas with conductive machinery.

Product Information


:
Hyper Red, Green, Blue

:
Through Hole

:
T-1 3/4 (5mm)

:
60°

:
Round

:
R 30mA, G 30mA, B 30mA

:
R 1cd, G 1.7cd, B 500mcd

:
R 1.9V, G 3.2V, B 3.3V

:
R 640nm, G 520nm, B 461nm

:
Hyper Red/ Blue/ Green

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

94 In stock Need more?

???PF_PDP_RSP_SUP???

£0.99 ( £1.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.99 (£1.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.55 (£0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --