You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cylindrical, Yellow LED, T-1 3/4 (5mm), 20mA, 2.1V, 590nm -
L-493YT
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-493YT
- Order Code:
- SC15886
- Product Range
- -
- Technical Datasheet:
- L-493YT Datasheet
Product Overview
- Wide Viewing angle
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
- I.C compatible
Applications
LED Lighting, Industrial
Product Information
- :
- Yellow
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2.1V
- :
- 590nm
- :
- 4mcd
- :
- 140°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Documents (1)
15 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.10 (£0.12) | ( ) |
50+ | £0.08 (£0.10) | ( ) |
100+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.