You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Power LED, T1 3mm, 20mA, 3.3V, 465nm, Blue - 

L-7104QBC-G

L-7104QBC-G - Low Power LED, T1 3mm, 20mA, 3.3V, 465nm, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-7104QBC-G
Order Code:
SC20863
Product Range
-
Technical Datasheet:
L-7104QBC-G   Datasheet
See all Technical Docs

Product Overview

The L-7104QBC-G from Kingbright is a through hole round shape super blue colour LED. This device is made of InGaN light emitting diode. This LED is widely used because of low power consumption, long life and solid state reliability.
  • Standard bulb size of T-1 (3mm)
  • Reliable and rugged
  • Viewing angle is 20°
  • Luminous intensity of 2800mcd at 20mA
  • Forward voltage is 3.3V
  • Forward current (If) is 20mA
  • Dominant wavelength is 465nm at IF=20mA
  • Peak wavelength is 461nm at IF=20mA
  • Water clear lens type

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information


:
Blue

:
Through Hole

:
T-1 (3mm)

:
20mA

:
3.3V

:
465nm

:
2.8cd

:
20°

:
Round

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.51 ( £0.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.50 (£0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --