You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, 3mm, 5500mcd, White, Clear -
L-7104QWC-G
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-7104QWC-G
- Order Code:
- SC08785
- Technical Datasheet:
- L-7104QWC-G Datasheet
Product Information
- :
- White
- :
- Through Hole
- :
- T-1 (3mm)
- :
- T-1 (3mm)
- :
- 3V
- :
- 2cd
- :
- 34°
- :
- Round
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.49 (£0.59) | ( ) |
50+ | £0.47 (£0.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.