You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Bi-Colour, 3mm, HE - Red / Green -
L-93WEGW
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-93WEGW
- Order Code:
- SC07621
- Product Range
- High Efficiency Red/Green
- Technical Datasheet:
- L-93WEGW Datasheet
Product Range Selector (High Efficiency Red/Green)
See all from this product rangeProduct Overview
- Bulb size is T-1 (3mm)
- Forward voltage of 2V for red and 2.2V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 617nm for red and 568nm for green
- Peak wavelength of 627nm for red and 565 for green
- Luminous intensity of 30mcd for red and 40mcd for green
- White diffused lens type
- Viewing angle of 60°
- Common Cathode
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Green, Red
- :
- Through Hole
- :
- T-1 (3mm)
- :
- 60°
- :
- Round
- :
- R 30mA, G 25mA
- :
- R 50mcd, G 50mcd
- :
- R 2V, G 2.2V
- :
- R 625nm, G 565nm
- :
- High Efficiency Red/Green
- :
- -
- :
- -
Technical Documents (1)
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.28 (£0.34) | ( ) |
25+ | £0.26 (£0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.