You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Green, Red, T-1 (3mm), 50 Degree, 30mA, - 

L-93WSURKCGKC

L-93WSURKCGKC - LED, Green, Red, T-1 (3mm), 50 Degree, 30mA,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-93WSURKCGKC
Order Code:
SC15692
Product Range
3mm Green Red LED
Technical Datasheet:
L-93WSURKCGKC   Datasheet
See all Technical Docs

Product Range Selector (3mm Green Red LED)

See all from this product range

Product Overview

The L-93WSURKCGKC from Kingbright is a through hole, round shaped, water clear lens type bi-colour LED. This bi-colour of LED are hyper red and green colour made with AlGaInP on GaAs substrate light emitting diode and AlGaInP on GaAs substrate light emitting diode respectively. This LED is widely used because of low power consumption, long life, solid state reliability and uniform light output.
  • Bulb size is T-1 (3mm)
  • 3 leads with common cathode
  • Forward voltage of 1.95V for red and 2.1V for green
  • Forward current of 20mA for red and green
  • Dominant wavelength of 630nm for red and 570 for green
  • Peak wavelength of 650nm for red and 574 for green
  • Luminous intensity of 900mcd for red and 1500mcd for green
  • Viewing angle of 50°

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information


:
Green, Red

:
Through Hole

:
T-1 (3mm)

:
50°

:
Round

:
R 30mA, G 30mA

:
R 900mcd, G 1.5cd

:
R 1.95V, G 2.1V

:
R 630nm, G 570nm

:
3mm Green Red LED

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

221 In stock Need more?

???PF_PDP_RSP_SUP???

£0.19 ( £0.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --