You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Clip, Prominent, 5mm, 25 Pack -
RTF5010
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- RTF5010
- Order Code:
- SC08862
- Product Range
- 5mm LED Holder
- Technical Datasheet:
- RTF5010 Datasheet
Product Range Selector (5mm LED Holder)
See all from this product rangeProduct Overview
- External diameter of 9.5mm
- External length of 12.5mm
- Holder colour is black
- Nylon (polyamide) holder material
- UL94V-0 rated housing
- Recommended hole size of 8.3mm
Product Information
- :
- 1LEDs
- :
- Housing
- :
- 5mm LED Holder
Technical Documents (1)
219 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.07 (£4.88) | ( ) |
10+ | £3.26 (£3.91) | ( ) |
100+ | £2.44 (£2.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.