You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60L Heavy Duty Bin Liners - 780mm x 600mm, 50 Pack -
BB2
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- BB2
- Order Code:
- SI20649
- Also Known As:
- GTIN UPC EAN: 5013478138583
Product Range Selector (Kingfisher - Bin Bags)
See all from this product rangeProduct Overview
- 50 Pack of Black Heavy Duty 60L bin liners
- Dimensions (HxW): 780mm x 600mm
Product Information
- :
- Polypropylene
- :
- 60l
- :
- 780mm
- :
- 600mm
- :
- -
- :
- 30.78"
- :
- 23.62"
- :
- -
- :
- Kingfisher - Bin Bags
Technical Documents (0)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.55 (£6.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.