You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14m Folding Clothes Airer / Dryer -
CD204
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- CD204
- Order Code:
- SI20108
- Product Range
- Kingfisher - Airers
- Also Known As:
- GTIN UPC EAN: 5013478207982
Product Range Selector (Kingfisher - Airers)
See all from this product rangeProduct Overview
- With up to 14 metres of drying space for all of your laundry, the folding clothes airer efficiently folds away easily for hassle free storage
- Lightweight and portable for use throughout the home and outdoors for cost effective air drying
- Practical sliding system locks securely in place
- Attachable non-slip feet included
- Powder coated steel finish
- Size (HxWxD): 85.5cm x 180cm x 51cm
Product Information
- :
- Kingfisher - Airers
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.59 (£13.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.