You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden 3 Tier Mini Greenhouse on Wheels -
GH3T
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- GH3T
- Order Code:
- SI19070
- Product Range
- Kingfisher - Greenhouses
- Also Known As:
- GTIN UPC EAN: 5013478116833
Product Range Selector (Kingfisher - Greenhouses)
See all from this product rangeProduct Overview
- Ideal for propagating seeds and protecting young plants
- 3 Tier greenhouse on wheels
- Roll up front door panel with zip fasteners
- Size (HxWxD): 1320 x 700 x 510mm (52" x 28" x 51")
- Assembly required
Product Information
- :
- Kingfisher - Greenhouses
Technical Documents (1)
Also Known As
75 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.76 (£12.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.