You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden 4 Tier Mini Greenhouse -
GHPRO
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- GHPRO
- Order Code:
- SI19068
- Product Range
- Kingfisher - Greenhouses
- Also Known As:
- GTIN UPC EAN: 5013478138859
Product Range Selector (Kingfisher - Greenhouses)
See all from this product rangeProduct Overview
- 4 Tier greenhouse
- Ideal for propagating seeds and protecting young plants
- Weather resistant polyethylene cover
- Four wire shelves
- Roll up door with zip fasteners
- Size (HxWxD): 1300 x 500 x 450mm (51" x 20" x 18")
- Assembly required
Product Information
- :
- Kingfisher - Greenhouses
Technical Documents (1)
Also Known As
42 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.46 (£14.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.