You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Tomato Mini Greenhouse -
GHTOM
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- GHTOM
- Order Code:
- SI19066
- Product Range
- Kingfisher - Greenhouses
- Also Known As:
- GTIN UPC EAN: 5013478134998
Product Range Selector (Kingfisher - Greenhouses)
See all from this product rangeProduct Overview
- Ideal for propagating seeds and protecting young plants
- Roll up door with zip fasteners
- Compact design
- Removable cover
- Suitable for use with growbags
- Size (HxWxD): 1500mm x 1000mm x 500mm
Product Information
- :
- Kingfisher - Greenhouses
Technical Documents (1)
Also Known As
81 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.96 (£10.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.