You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Bamboo Cane Holder -
GSBAM2
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- GSBAM2
- Order Code:
- SI16669
- Also Known As:
- GTIN UPC EAN: 5013478121721
Product Range Selector (Kingfisher - Garden Accessories)
See all from this product rangeProduct Overview
- Holder for bamboo canes
- Will hold 6 x 25mm, 6 x 20mm or 12 x 20mm canes
Product Information
- :
- Kingfisher - Garden Accessories
Technical Documents (0)
Also Known As
29 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.51 (£1.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.