You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Transparent PE Plants & Vegetables Growing Tunnel -
GTUN100
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- GTUN100
- Order Code:
- SI19072
- Product Range
- Kingfisher - Growing Tunnels
- Also Known As:
- GTIN UPC EAN: 5013478135070
Product Range Selector (Kingfisher - Growing Tunnels)
See all from this product rangeProduct Overview
- Transparent PE grow tunnel
- Suitable for a variety of plants including herbs and vegetables
- Aids with humidity and warmer soil
- Grows stronger, healthier plants and vegetables
- Quick and easy to erect, pushes into the soil
- Helps to deter birds and pests
- 12x Pegs, each 12cm in length
- Cover material 90 microns polythene
- Size (LxHxDia): 3m x 450mm x 450mm
Product Information
- :
- Kingfisher - Growing Tunnels
Technical Documents (0)
Also Known As
148 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.55 (£4.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.