You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30m 3 Arm Rotary Clothes Airer / Dryer -
HCL200
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- HCL200
- Order Code:
- SI19815
- Product Range
- Kingfisher - Airers
- Also Known As:
- GTIN UPC EAN: 5013478134592
Product Range Selector (Kingfisher - Airers)
See all from this product rangeProduct Overview
- Three Retractable arms
- Environmentally friendly solution to drying
- Compact and robust design and construction
- Folds away when not in use
- Easy to install - Simply slot sections together
- Easy to use locking and unlocking system
- A simple solution for airing and drying the family washing
- Powder coated steel finish
- Provides up to 30m of drying space
- Complete with ground spike
- Max Load: 15kg
Product Information
- :
- Kingfisher - Airers
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.51 (£18.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.