You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1250mm x 800mm Garden Frost & Insect Plant Protection Fleece Warming Jacket -
WJ200
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- WJ200
- Order Code:
- SI16702
- Also Known As:
- GTIN UPC EAN: 5013478119865
Product Range Selector (Kingfisher - Garden Accessories)
See all from this product rangeProduct Overview
- Ideal for protecting plants and shrubs during harsh weather
- Fitted with a drawstring tightener
- Reusable
- Dimensions (HxDiameter) 1250mm x 800mm
Product Information
- :
- Kingfisher - Garden Accessories
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.05 (£2.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.