You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plastic Garden Mesh Netting, 0.5m x 5m -
WNETTP2
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- WNETTP2
- Order Code:
- SI18553
- Product Range
- Kingfisher - Wire Netting
- Also Known As:
- GTIN UPC EAN: 5013478203090
Product Range Selector (Kingfisher - Wire Netting)
See all from this product rangeProduct Overview
- HxL: 0.5m x 5m
- Made from 270g/m2 HDPE with 20mm mesh holes
- Shrink wrapped
Product Information
- :
- Plastic
- :
- Green
- :
- 5m
- :
- 500mm
- :
- -
- :
- Kingfisher - Wire Netting
Technical Documents (0)
Also Known As
105 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.79 (£9.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.