You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13mm Square Galvanised Mesh Wire Netting, 4m x 0.9m -
WNETTW1
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- WNETTW1
- Order Code:
- SI16694
- Product Range
- Kingfisher - Wire Netting
- Also Known As:
- GTIN UPC EAN: 5013478122063
Product Range Selector (Kingfisher - Wire Netting)
See all from this product rangeProduct Overview
- 13mm Square mesh galvanised wire netting
- Dimensions (LxH): 4m x 0.9m
Product Information
- :
- Galvanised Steel
- :
- Silver
- :
- 4m
- :
- 900mm
- :
- -
- :
- Kingfisher - Wire Netting
Technical Documents (0)
Also Known As
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.58 (£17.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























