You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

26mm Micro Speaker, 0.2W RMS, 8 Ohm - 

KDMG26008

KDMG26008 - 26mm Micro Speaker, 0.2W RMS, 8 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTATE KINGSTATE
Manufacturer Part No:
KDMG26008
Order Code:
LS03812
Product Range
KDMG
Technical Datasheet:
KDMG26008   Datasheet
See all Technical Docs

Product Range Selector (KDMG)

See all from this product range

Product Overview

  • Magnet dimensions: Ø9.5mm x 1.5mm
  • Magnet material: Nd-Fe-B

Product Information


:
Speaker

:
Micro

:
200mW

:
26mm

:
8ohm

:
92dB

:
200mW

:
520Hz

:
92dB

:
Round

:
1.024"

:
26mm x 4.1mm

:
520Hz

:
520Hz to 6.5kHz

:
6.5kHz

:
-

:
-

:
KDMG

:
Bare Mount

:
300mW

:
4.1mm

:
0.161"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£1.22 ( £1.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.22 (£1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.19 (£1.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.16 (£1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --