You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DataTraveler 70 USB 3.2 Gen 1 Flash Drive, 256GB -
DT70/256GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- DT70/256GB
- Order Code:
- CS37189
- Product Range
- Kingston DataTraveler 70
- Also Known As:
- GTIN UPC EAN: 0740617331233
- Technical Datasheet:
- DT70/256GB Datasheet
Product Range Selector (Kingston DataTraveler 70)
See all from this product rangeProduct Overview
- Designed for use with USB-C devices
- Cap design protects USB connector when not in use
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Supports Windows 10/11, Chrome OS, Linux 4.4+ and macOS 10.15.x+
- Dimensions (HxWxD): 9x59x19mm
- 5 Year manufacturer warranty and technical support
Product Information
- :
- 256GB
- :
- USB 3.2 Gen 1
- :
- 5V
- :
- 0°C
- :
- 60°C
- :
- Kingston DataTraveler 70
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.42 (£16.10) | ( ) |
5+ | £12.58 (£15.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.