You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DataTraveler microDuo 3C Dual Interface USB Flash Drive, 64GB -
DTDUO3CG3/64GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- DTDUO3CG3/64GB
- Order Code:
- MD01520
- Product Range
- Kingston DataTraveler microDuo 3C
- Also Known As:
- GTIN UPC EAN: 0740617328219
- Technical Datasheet:
- DTDUO3CG3/64GB Datasheet
Product Range Selector (Kingston DataTraveler microDuo 3C)
See all from this product rangeProduct Overview
- Compact, high capacity solution for storage on the go
- Versatile compatibility with both USB-A and USB-C connectors
- Colourful rotating cap protects USB-C connector when not in use
- High speed data transfers up to 200MB/s read
- SuperSpeed USB 3.2 Gen 1 interface
- Supports Windows 8/10/11, Chrome OS, Linux v2.6.x+ and macOS 10.14.x+
- Dimensions (HxWxD): 8x17x30mm
- 5 Year manufacturer warranty
Product Information
- :
- 64GB
- :
- USB 3.2 Gen 1
- :
- 5V
- :
- 0°C
- :
- 60°C
- :
- Kingston DataTraveler microDuo 3C
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.22 (£9.86) | ( ) |
5+ | £7.64 (£9.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.