You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DataTraveler Exodia USB 3.2 Gen 1 Flash Drive, 128GB Yellow - 

DTX/128GB

DTX/128GB - DataTraveler Exodia USB 3.2 Gen 1 Flash Drive, 128GB Yellow
DTX/128GB - DataTraveler Exodia USB 3.2 Gen 1 Flash Drive, 128GB Yellow
DTX/128GB - DataTraveler Exodia USB 3.2 Gen 1 Flash Drive, 128GB Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
DTX/128GB
Order Code:
CS36922
Product Range
Kingston DataTraveler Exodia
Also Known As:
GTIN UPC EAN: 0740617309928
Technical Datasheet:
DTX/128GB   Datasheet
See all Technical Docs

Product Range Selector (Kingston DataTraveler Exodia)

See all from this product range

Product Overview

Delivering high capacity storage and fast transfer speeds, the DataTraveler® Exodia™ is ideal for everyday use at home or in the office. With its convenient colour-coded capacity, practical design and renowned Kingston® reliability the Exodia™ flash drive is the perfect storage solution for all your digital files.
  • Cap design protects USB connector when not in use
  • Large loop for easy keyring attachment
  • USB 3.2 Gen 1 transfer speeds up to 5Gb/s
  • Supports Windows 10/11, Chrome OS, Linux 4.4+ and macOS 10.15.x+
  • Dimensions (HxWxD): 10x67x21mm
  • 5 Year manufacturer warranty and technical support

Product Information


:
128GB

:
USB 3.2 Gen 1

:
5V

:
0°C

:
60°C

:
Kingston DataTraveler Exodia

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617309928

50 In stock Need more?

???PF_PDP_RSP_SUP???

£5.98 ( £7.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.98 (£7.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.62 (£6.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --