You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DataTraveler Exodia USB 3.2 Gen 1 Flash Drive, 64GB Teal -
DTX/64GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- DTX/64GB
- Order Code:
- CS36921
- Product Range
- Kingston DataTraveler Exodia
- Also Known As:
- GTIN UPC EAN: 0740617309829
- Technical Datasheet:
- DTX/64GB Datasheet
Product Range Selector (Kingston DataTraveler Exodia)
See all from this product rangeProduct Overview
- Cap design protects USB connector when not in use
- Large loop for easy keyring attachment
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Supports Windows 10/11, Chrome OS, Linux 4.4+ and macOS 10.15.x+
- Dimensions (HxWxD): 10x67x21mm
- 5 Year manufacturer warranty and technical support
Product Information
- :
- 64GB
- :
- USB 3.2 Gen 1
- :
- 5V
- :
- 0°C
- :
- 60°C
- :
- Kingston DataTraveler Exodia
Technical Documents (1)
Also Known As
638 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.88 (£4.66) | ( ) |
5+ | £3.62 (£4.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.