You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IronKey Vault Privacy 50 USB 3.2 Gen 1 Secure Flash Drive, 8GB -
IKVP50/8GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- IKVP50/8GB
- Order Code:
- MD01550
- Product Range
- Kingston IronKey Vault Privacy 50
- Also Known As:
- GTIN UPC EAN: 0740617328950
- Technical Datasheet:
- IKVP50/8GB Datasheet
Product Range Selector (Kingston IronKey Vault Privacy 50)
See all from this product rangeProduct Overview
- Hardware-encrypted USB drive with XTS-AES encryption
- Safeguard important data from brute force and BadUSB attacks
- Multi-Password (Admin / User) option with complex/passphrase modes
- Virtual keyboard protects password from keyloggers and screen loggers
- TAA compliant, waterproof housing with IPX8 rating
- SuperSpeed USB 3.2 Gen 1 interface
- Data transfer speeds up to 250MB/s read, 180MB/s write
- Supports Windows 10/11 and macOS 12-15
- Dimensions (HxWxD): 12x22x78mm
- 5 Year limited manufacturer warranty
Product Information
- :
- 8GB
- :
- USB 3.2 Gen 1
- :
- 5V
- :
- 0°C
- :
- 50°C
- :
- Kingston IronKey Vault Privacy 50
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.92 (£41.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.