You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAM Memory Module, 8 GB, 2666 MHz, PC4-21300, DDR4 DIMM, Desktop DIMM -
KCP426NS8/8
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- KCP426NS8/8
- Order Code:
- CS36919
- Product Range
- Kingston DRAM
- Also Known As:
- GTIN UPC EAN: 0740617276473
Product Range Selector (Kingston DRAM)
See all from this product rangeKCP426NS8/8 - You may also be interested in
Product Overview
- DDR4 Desktop memory - 288 Pin
- Designed and manufactured for exceptional reliability
- Guaranteed to be compatible
- Lifetime manufacturer warranty
Contents
Memory only
Product Information
- :
- 8GB
- :
- 2666MHz
- :
- PC4-21300
- :
- DDR4 DIMM
- :
- Desktop DIMM
- :
- -
- :
- -
- :
- -
- :
- 1.2V
- :
- -
- :
- -
- :
- Kingston DRAM
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £34.78 (£41.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























