You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

64GB FURY Beast DDR4-3200 PC4-25600 UDIMM RAM Kit (2x 32GB) - 

KF432C16BBK2/64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
KF432C16BBK2/64
Order Code:
CS37732
Product Range
Kingston Fury Beast DDR4 RAM
Also Known As:
GTIN UPC EAN: 0740617319804
Technical Datasheet:
KF432C16BBK2/64   Datasheet
See all Technical Docs

Product Range Selector (Kingston Fury Beast DDR4 RAM)

See all from this product range

Product Overview

The perfect upgrade to your Intel or AMD-based system, Kingston FURY™ Beast DDR4 RAM provides a powerful performance boost for gaming, video editing and rendering. Featuring plug & play automatic overclocking and Intel® XMP-ready, XMP Certified and Ready for AMD Ryzen™. FURY Beast RAM stays cool with its built-in heat spreader and is backed by a lifetime warranty. Supplied as a twin kit with two 32GB RAM modules.
  • High performance DDR4 RAM modules
  • Intel XMP-ready and XMP certified
  • Ready for AMD Ryzen for seamless compatibility
  • Plug & play automatic overclocking to the highest listed speed allowed by the system BIOS
  • Low profile design with integrated heat spreader
  • Lifetime limited manufacturer warranty

Contents

2x DDR4 Modules

Product Information


:
64GB

:
3200MHz

:
PC4-25600

:
DDR4 UDIMM

:
Desktop DIMM

:
-

:
1.2V

:
1.35V

:
1.2V

:
0°C

:
85°C

:
Kingston Fury Beast DDR4 RAM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617319804

2 In stock Need more?

???PF_PDP_RSP_SUP???

£195.74 ( £234.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £195.74 (£234.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --