You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32GB FURY Impact DDR5-5600 PC4-44800 SODIMM RAM Memory Module - 

KF556S40IB-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
KF556S40IB-32
Order Code:
CS37745
Product Range
Kingston Fury Impact DDR5 SODIMM RAM
Also Known As:
GTIN UPC EAN: 0740617331653
Technical Datasheet:
KF556S40IB-32   Datasheet
See all Technical Docs

Product Range Selector (Kingston Fury Impact DDR5 SODIMM RAM)

See all from this product range

Product Overview

Perfect for next-gen laptop and SFF systems, Kingston FURY™ Impact DDR5 RAM provides cutting-edge performance. Enabled with plug & play automatic overclocking technology and Intel® XMP 3.0 certification. DDR5 RAM also provides additional features such as on-die ECC for improved stability at higher speeds. The sleek black module is designed to run cool and quiet for efficient, low-power operation.
  • High performance DDR5 SODIMM laptop RAM module
  • Intel XMP 3.0 certified to maximise memory performance
  • On-die ECC (ODECC) provides improved stability for overclocking
  • Plug & play automatic overclocking to the highest listed speed allowed by the system BIOS
  • Slim form factor with low power consumption
  • Lifetime limited manufacturer warranty

Contents

Memory only

Footnotes

Note: Requires a DDR5 compatible motherboard, check compatiblity before purchase

Product Information


:
32GB

:
5600MHz

:
PC5-44800

:
DDR5 UDIMM

:
Notebook SODIMM

:
-

:
1.1V

:
1.1V

:
1.1V

:
0°C

:
85°C

:
Kingston Fury Impact DDR5 SODIMM RAM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617331653

2 In stock Need more?

???PF_PDP_RSP_SUP???

£65.74 ( £78.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.74 (£78.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --