You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32GB FURY Renegade Pro DDR5-6000 PC5-48000 RDIMM RAM Memory Module, EXPO Profile -
KF560R32RBE-32
New- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- KF560R32RBE-32
- Order Code:
- CS38029
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0740617340334
- Technical Datasheet:
- KF560R32RBE-32 Datasheet
Product Overview
- DDR5 Memory, requires a compatible DDR5 motherboard
- Built with double banks and burst lengths for increased efficiency
- AMD EXPO certified for extended overclocking profiles
- On-die ECC (ODECC) provides improved stability for overclocking
- Lifetime limited manufacturer warranty
Footnotes
Product Information
- :
- 32GB
- :
- 6000MHz
- :
- PC5-48000
- :
- DDR5 RDIMM
- :
- Desktop DIMM
- :
- 4G x 80bit
- :
- 1.1V
- :
- 1.35V
- :
- 1.1V
- :
- 0°C
- :
- 95°C
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £159.64 (£191.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.