You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16GB FURY Renegade RGB DDR5-6400 PC5-51200 UDIMM RAM Memory Module, Black / Silver -
KF564C32RSA-16
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- KF564C32RSA-16
- Order Code:
- CS37749
- Product Range
- Kingston Fury Renegade DDR5 RGB RAM
- Also Known As:
- GTIN UPC EAN: 0740617329759
- Technical Datasheet:
- KF564C32RSA-16 Datasheet
Product Range Selector (Kingston Fury Renegade DDR5 RGB RAM)
See all from this product rangeProduct Overview
- DDR5 Memory, requires a compatible DDR5 motherboard
- Enhanced aluminium heat spreader design with integrated RGB lighting
- Customise effects using Kingston FURY CTRL™ or the motherboard manufacturer’s software
- Patented Infrared Sync technology keeps RGB lighting synchronised
- Intel XMP 3.0 certified, with programmable PMIC and up to two customisable profiles
- On-die ECC (ODECC) provides improved stability for overclocking
- Lifetime limited manufacturer warranty
Contents
Memory only
Footnotes
Product Information
- :
- 16GB
- :
- 6400MHz
- :
- PC5-51200
- :
- DDR5 UDIMM
- :
- Desktop DIMM
- :
- -
- :
- 1.1V
- :
- 1.4V
- :
- 1.1V
- :
- 0°C
- :
- 85°C
- :
- Kingston Fury Renegade DDR5 RGB RAM
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.24 (£69.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.