You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A400 2.5" SSD SATA 6Gb/s Solid State Drive, 240GB -
SA400S37/240G
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SA400S37/240G
- Order Code:
- CS37272
- Product Range
- Kingston A400
- Also Known As:
- GTIN UPC EAN: 0740617261219
- Technical Datasheet:
- SA400S37/240G Datasheet
Product Range Selector (Kingston A400)
See all from this product rangeProduct Overview
- Built with flash memory to be more reliable and durable than a traditional hard drive
- Ideally suited for laptop and desktop computers
- Shock and vibration resistant design with no moving parts
- High speed SATA 6Gb/s interface
- Total Bytes Written (TBW): 80TB
- 2 Million hours MTBF life expectancy
- Supplied with Acronis cloning software
- 3 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 240GB
- :
- 3D NAND
- :
- -
- :
- 500MB/s
- :
- 350MB/s
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Kingston A400
Technical Documents (1)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.24 (£21.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.