You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32GB Endurance MicroSDHC Memory Card, Class 10 A1 UHS-I U1 95MB/s Read - 

SDCE/32GB

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
SDCE/32GB
Order Code:
MD01591
Product Range
Kingston Endurance MicroSD
Also Known As:
GTIN UPC EAN: 0740617290035
Technical Datasheet:
SDCE/32GB   Datasheet
See all Technical Docs

Product Range Selector (Kingston Endurance MicroSD)

See all from this product range

Product Overview

Kingston’s high endurance microSD cards are built for write-intensive 24/7 applications, and are ideally suited for surveillance cameras, dash cams and body cams. Capable of seamless recording and playback in 1080p Full HD, they will capture critical recordings when you need them most. Engineered and tested for use in harsh conditions and durable enough to be protected from extreme temperatures, water and X-rays, the Endurance microSD cards are backed by a three-year warranty, free technical support and legendary Kingston® reliability.
  • Reliable transfer speeds up to 95MB/s (read) and 30MB/s (write)
  • A1 Rated for optimised app performance on Android smartphones and tablets
  • UHS-I U1 rating for seamless HD recording and playback
  • Tested for durability in harsh environments and conditions
  • Recommended operating hours: 26.9K hours (24/7 for 3 years)
  • 3 Year manufacturer warranty

Contents

Card only

Product Information


:
MicroSD Card, UHS-1 U1, A1, Class 10

:
32GB

:
-

:
-25°C

:
85°C

:
Kingston Endurance MicroSD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617290035

6 In stock Need more?

???PF_PDP_RSP_SUP???

£7.82 ( £9.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.82 (£9.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --