You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
64GB Endurance MicroSDXC Memory Card, Class 10 A1 UHS-I U1 95MB/s Read -
SDCE/64GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SDCE/64GB
- Order Code:
- MD01507
- Product Range
- Kingston Endurance MicroSD
- Also Known As:
- GTIN UPC EAN: 0740617290226
- Technical Datasheet:
- SDCE/64GB Datasheet
Product Range Selector (Kingston Endurance MicroSD)
See all from this product rangeProduct Overview
- Reliable transfer speeds up to 95MB/s (read) and 30MB/s (write)
- A1 Rated for optimised app performance on Android smartphones and tablets
- UHS-I U1 rating for seamless HD recording and playback
- Tested for durability in harsh environments and conditions
- Recommended operating hours: 26.9K hours (24/7 for 3 years)
- 3 Year manufacturer warranty
Contents
Card only
Product Information
- :
- MicroSD Card, UHS-1 U1, A1, Class 10
- :
- 64GB
- :
- -
- :
- -25°C
- :
- 85°C
- :
- Kingston Endurance MicroSD
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.24 (£11.09) | ( ) |
5+ | £8.52 (£10.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.