You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

512GB Canvas Go! Plus MicroSDXC Memory Card, Class 10 A2 UHS-I U3 V30 170MB/s Read - 

SDCG3/512GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
SDCG3/512GB
Order Code:
MD01496
Product Range
Kingston Canvas Go! Plus
Also Known As:
GTIN UPC EAN: 0740617301328
Technical Datasheet:
SDCG3/512GB   Datasheet
See all Technical Docs

Product Range Selector (Kingston Canvas Go! Plus)

See all from this product range

Product Overview

Canvas Go! Plus MicroSD cards provide superior transfer speeds up to 170MB/s, making them the perfect storage solution for Android mobile devices, action cams, drones and 4K video production. With U3 and V30 speed performance, you can shoot stunning 4K UHD videos without worrying about dropped frames, or shoot seamless fast-action photos. The Canvas Go! Plus microSD supports A2 Application Performance Class to ensure faster application performance on modern smartphones and tablets. An optional SD adaptor provides added versatility for use with SD-compatible devices. View the world as your canvas and take your creativity and inspiration on the road with the Canvas Go! Plus microSD.
  • Superior data transfer with speeds up to 170MB/s (read) and 90MB/s (write)
  • A2 Rated for optimised app performance on the latest Android smartphones and tablets
  • UHS-I (U3) and Video Speed Class 30 for Full HD & 4K UHD recording and playback
  • Tested for durability in harsh environments and conditions
  • Supplied with full size SD adaptor
  • Lifetime limited manufacturer warranty

Contents

Card and SD Adaptor

Product Information


:
MicroSDXC Card, UHS-I, Class 10, Video Class 30

:
512GB

:
3.3V

:
-25°C

:
85°C

:
Kingston Canvas Go! Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617301328

1 In stock

Available until stock is exhausted

£37.98 ( £45.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.98 (£45.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --