You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
256GB Canvas Go! Plus MicroSDXC Memory Card, Class 10 A2 UHS-I U3 V30 200MB/s Read -
SDCG4/256GB
New- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SDCG4/256GB
- Order Code:
- MD01582
- Product Range
- Kingston Canvas Go! Plus
- Also Known As:
- GTIN UPC EAN: 0740617347999
- Technical Datasheet:
- SDCG4/256GB Datasheet
Product Range Selector (Kingston Canvas Go! Plus)
See all from this product rangeProduct Overview
- Superior data transfer with speeds up to 200MB/s (read) and 160MB/s (write)
- A2 Rated for optimised app performance on the latest Android smartphones and tablets
- UHS-I (U3) and Video Speed Class 30 for Full HD & 4K UHD recording and playback
- Durable hardware for long term viability
- Supplied with full size SD adaptor
- Lifetime limited manufacturer warranty
Contents
Card and SD Adaptor
Product Information
- :
- MicroSDXC Card, UHS-I, Class 10, Video Class 30
- :
- 256GB
- :
- 3.3V
- :
- -25°C
- :
- 85°C
- :
- Kingston Canvas Go! Plus
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.20 (£21.84) | ( ) |
5+ | £17.12 (£20.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.