You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
512GB Canvas Go! Plus SDXC Memory Card, Class 10 UHS-I U3 V30 170MB/s Read -
SDG3/512GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SDG3/512GB
- Order Code:
- MD01501
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0100419362185
- Technical Datasheet:
- SDG3/512GB Datasheet
Product Overview
- Exceptional performance that complements modern DSLR cameras for 4K capture
- Superior data transfer with speeds up to 170MB/s (read) and 90MB/s (write)
- UHS-I (U3) and Video Speed Class 30 for Full HD & 4K UHD recording and playback
- Tested for durability in harsh environments and conditions
- Lifetime limited manufacturer warranty
Contents
Card only
Product Information
- :
- SDXC Card, UHS-3, Class 10, Video Class 30
- :
- 512GB
- :
- 3.3V
- :
- -25°C
- :
- 85°C
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.72 (£46.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.