You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32GB Canvas React Plus SDHC Memory Card UHS-II U3 V90, 300MB/s Read -
SDR2/32GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SDR2/32GB
- Order Code:
- MD01555
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0740617301946
- Technical Datasheet:
- SDR2/32GB Datasheet
Product Overview
- Exceptional performance that complements modern UHS-II cameras for high resolution photography
- High transfer speeds, up to 300MB/s (Read) & 260MB/s (Write)
- Class 10 card with UHS Speed Class 3 (U3) and Video Speed Class 90 (V90)
- Large capacity for storing digital content
- Lifetime limited manufacturer warranty
Contents
Card only
Product Information
- :
- SDHC Card, UHS-II U3, Class 10, Video Class 90
- :
- 32GB
- :
- 3.3V
- :
- -25°C
- :
- 85°C
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.48 (£24.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.